Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2197IDR

Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2197IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-72.76%

CAD Models

Download Texas Instruments OPA2197IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.111
$ 1.699
Stock
665,388
300,330
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
25 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4486ASA+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
MicrochipMCP6S22T-I/SN
IC OPAMP PGA 2 CIRCUIT 8SOIC Variable Gain Amplifier IC Data Acquisition 8-SOIC
Analog DevicesMAX4486ASA
Contains Lead Tin GULL WING Rail-to-Rail General Purpose Amplifier 471mW 67dB 20V/mus -40C~125C
Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA2197IDR provided by its distributors.

Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-SOIC -40 to 125
0.00008% Rail-to-Rail 4.5V ±18V, 36V 10MHz General Purpose SOIC-8 SMD 1.75mm H
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
OP-AMP, 10MHZ, 20V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:20V/µs; Supply Voltage Range:4.5V to 36V, ± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2197IDR .
  • OPA2197IDR?