What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL2100AAR3Z

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 2A
$ 2.15
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL2100AAR3Z.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet11 pages25 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.2 - Oct 17, 2023
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Tube ISL2101A Half-Bridge Non-Inverting gate driver 10ns 10ns -40C~125C TJ 2A 2A 1.4V 2.2V
Tape & Reel (TR) MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
LittelfuseIXDI602D2TR
Dual Hi Spd Non-Invrtng Driver 2A Reel/ T&r |Littelfuse IXDI602D2TR
LittelfuseIXDN602D2TR
IXDN602 Series Dual 35 V 2 A Surface Mount Low Side Driver - DFN-8
Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
MicrochipMIC4125YML-TR
Tape & Reel (TR) MIC4125 Low-Side 2004 gate driver 35ns 125C 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Renesas ISL2100AAR3Z provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 2A
Gate Drivers 100V/2A H-BRDG DRVR 9LD 3X3 CMOS INPUT
Half Bridge Based MOSFET Driver, 2A, PDSO9
100V, 2A Peak, High Frequency Half-Bridge Drivers
IC DVR HALF-BRDG HF 100V 2A 9DFN
The ISL2100A, ISL2101A are 100V, high frequency, half-bridge N-channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. The ISL2100A has additional input hysteresis for superior operation in noisy environments and the inputs of the ISL2101A, like those of the ISL2100A, can now safely swing to the VDD supply rail. Finally, both parts are available in a very compact 9 Ld DFN package to minimize the required PCB footprint.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M