Microchip MCP14628T-E/MF

Tape & Reel (TR) MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14628T-E/MF.

Augswan

Datasheet24 pages18 years ago

Microchip

Inventory History

3 month trend:
+46.03%

CAD Models

Download Microchip MCP14628T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 1.56
Stock
138,878
166,179
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 18 hours ago)

Related Parts

Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
LittelfuseIXDI602D2TR
Dual Hi Spd Non-Invrtng Driver 2A Reel/; |Littelfuse IXDI602D2TR
LittelfuseIXDN602D2TR
IXDN602 Series Dual 35 V 2 A Surface Mount Low Side Driver - DFN-8
MicrochipMIC4125YML-TR
Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting)
Tube ISL2101A Half-Bridge Non-Inverting gate driver 10ns 10ns -40C~125C TJ 2A 2A 1.4V 2.2V

Descriptions

Descriptions of Microchip MCP14628T-E/MF provided by its distributors.

Tape & Reel (TR) MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology MCP14628T-E/MF
Gate Drivers; MICROCHIP; MCP14628T-E/MF; 2; 4.5 V - 5.5 V; 8; Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14628T-EMF
  • MCP14628TE/MF