Renesas ISL1557IRZ

e3 ISL1557 Tube LINE DRIVER interface telecom ±2.25V~6V 4.5V~12V 6mA -45C~85C
$ 2.455
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL1557IRZ.

Integrated Device Technology

Datasheet15 pages20 years ago
Datasheet15 pages20 years ago

IHS

Renesas

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Nov 7, 2019
Verification

Alternate Parts

Price @ 1000
$ 2.455
$ 2.432
Stock
340,113
424,562
Authorized Distributors
1
4
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationNETHERLANDS
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG633YCPZ-REEL7
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
Analog DevicesADG633YCPZ
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
Analog DevicesMAX4581EGE+
Analog Multiplexer Single 8:1 16-Pin QFN EP Tube
RenesasISL43143IR
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Analog DevicesMAX4692EGE+
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package

Descriptions

Descriptions of Renesas ISL1557IRZ provided by its distributors.

e3 ISL1557 Tube LINE DRIVER interface telecom ±2.25V~6V 4.5V~12V 6mA -45C~85C
(LIU) QFN-16-EP(4x4) Telecommunication Interface ICs ROHS
Isl1557Irz Pb-Free Xdsl Differential Line Driver/Tube Rohs Compliant: Yes |Renesas ISL1557IRZ
Renesas xDSL Differential Line Driver
ADSL Driver Dual 16-Pin QFN EP
Line Driver, 2 Func, 2 Driver, BIPolar, PQCC16
DRIVER, ADSL/VDSL2, 12V, 0.75A, 16QFN; Device Type:Differential Line Driver; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Driver Case Style:QFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:± 2.25V to ± 6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M