Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIP4083ABZ

Driver 0.3A 3-OUT High Side 3-Phase Brdg 16-Pin SOIC N Tube
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4083ABZ.

IHS

Datasheet10 pages30 years ago
Datasheet10 pages30 years ago

Integrated Device Technology

Future Electronics

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Oct 2, 2015
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-17
LTD Date2025-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

MicrochipHV9901NG-G
HV9901 Series 450 V 30 ns N-Channel Universal Relay Driver - SOIC-16
MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
InfineonAUIRS2110STR
HIGH AND LOW-SIDE DRIVER / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Renesas HIP4083ABZ provided by its distributors.

Driver 0.3A 3-OUT High Side 3-Phase Brdg 16-Pin SOIC N Tube
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 9.9mm 95V 240mA 105C
High Side MOSFET 7V~15V SOIC-16 Gate Drive ICs ROHS
HIP4083 is a three phase high side N-channel MOSFET driver,
80V/0.3A Peak Three Phase High Side Driver
Half Bridge Based MOSFET Driver, 0.3A, MOS, PDSO16
MOSFET DRIVER, HIGH-SIDE, SOIC-16
IC DRIVER HISIDE N-CH 3PH 16SOIC
IC, DRIVER, HIGH SIDE, 80V, 0.3A; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:240mA; Input Delay:65ns; Output Delay:60ns; Supply Voltage Range:7V to 15V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:4083; Fall Time tf:30ns; No. of Channels:1; No. of Outputs:3; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Current:240mA; Output Current + Max:450mA; Output Voltage:101.3V; Package / Case:SOIC; Rise Time:35ns; Supply Voltage Max:15V; Supply Voltage Min:7V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M