Renesas EL7232CSZ-T7

3-STATE RoHS Compliant STANDARD GULL WING (Type) 85C 570mW 20ns 3.9116mm
$ 2.27
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7232CSZ-T7.

IHS

Datasheet8 pages23 years ago

Newark

Integrated Device Technology

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Nov 12, 2015
Verification

Inventory History

3 month trend:
-23.44%

Alternate Parts

Price @ 1000
$ 2.27
$ 1.92
$ 1.92
Stock
181,262
148,692
148,692
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN75477D
Peripheral Driver Dual 4.5 Volt to 5.5 Volt 725mW 8-Pin SOIC Tube
Texas InstrumentsDS90C401M/NOPB
Dual low voltage differential signaling driver 8-SOIC -40 to 85
Texas InstrumentsDS90C402M/NOPB
LVDS Interface IC Dual Low Voltage Differential Signaling (LVDS) Receiver 8-SOIC -40 to 85
MaxLinearSP3494EN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 600mW 2.5Mbps 75ns
Analog DevicesADN4664BRZ
ANALOG DEVICES - ADN4664BRZ - LVDS Driver, Dual, Differential, 9 mA, -40 °C, 85 °C, 3 V
Analog DevicesADN4664BRZ-REEL7
5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns

Descriptions

Descriptions of Renesas EL7232CSZ-T7 provided by its distributors.

3-STATE RoHS Compliant STANDARD GULL WING (Type) 85C 570mW 20ns 3.9116mm
El7232Csz Pb-Free Dual Inverting Driver W/ Enable Rohs Compliant: Yes
Dual Channel, High Speed, High Current Line Driver with 3-State
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8
IC LINE DRIVER DUAL 3ST 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7232CSZ-T7.