Texas Instruments SN75477D

Peripheral Driver Dual 4.5 Volt to 5.5 Volt 725mW 8-Pin SOIC Tube
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75477D.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Arrow Electronics

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN75477D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.562
$ 0.562
Stock
315,121
587,341
587,341
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
350 ns
350 ns
350 ns
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75462DR
35-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75453BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN75477D provided by its distributors.

Peripheral Driver Dual 4.5 Volt to 5.5 Volt 725mW 8-Pin SOIC Tube
100-V dual peripheral driver with NAND logic inputs 8-SOIC 0 to 70
IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8; IC, PERIPHERAL DRIVER, 2CH, 300mA, SOIC8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Outputs:2; Output Voltage:100V; Output Current:300mA; Driver Case Style:SOIC; Device Type:Peripheral Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75477D
  • SN75477-D