Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG413DYZ

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
$ 1.97
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG413DYZ.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago
Datasheet14 pages27 years ago

Integrated Device Technology

Renesas

Newark

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
+1.60%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RenesasDG412DYZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
Analog DevicesMAX4613CSE+
Analog Switch Quad SPST 16-Pin SOIC N
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Renesas DG413DYZ provided by its distributors.

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
Analog Switch, Quad, Spst, Soic-16; Supply Voltage Range:5V To 34V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Max:35Ohm; Switch Configuration:Spst; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Renesas Electronics Corporation DG413DYZ.
15.0V QUAD SPST, SMD, SOIC16, 413; Switch Type, Analogue:SPST; Switches, No. of:4; Voltage, Supply Source:Dual; Resistance, On State:25ohm; Voltage, Supply Min:-20V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:413; IC Generic Number:413; Input Type:CMOS/TTL; Logic Function Number:413; No. of Channels:4; Resistance, Rds On:35ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG413DYZ.