Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CS82C55A-5Z96

IC I/O EXPANDER 24B 44PLCC / CMOS Programmable Peripheral Interface 44-Pin PLCC T/R
$ 10.515
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C55A-5Z96.

IHS

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

Integrated Device Technology

Future Electronics

Augswan

X-ON

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
-19.48%

Alternate Parts

Price @ 1000
$ 10.515
$ 10.607
Stock
33,536,716
138,550
Authorized Distributors
5
5
Case/Package
PLCC
PLCC
Number of Pins
44
44
Interface
-
-
Frequency
-
-
Number of I/Os
24
24
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MicrochipAY0438-I/L
AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
MicrochipAY0438/L
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
Analog DevicesICL7109CQH+TD
Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary Outputs
Analog DevicesMAX7233BFIQH+D
Drives 4 Alphanumeric Characters/18 Segments; Parallel Input Format
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85

Descriptions

Descriptions of Renesas CS82C55A-5Z96 provided by its distributors.

IC I/O EXPANDER 24B 44PLCC / CMOS Programmable Peripheral Interface 44-Pin PLCC T/R
Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC
J BEND QUAD COMMERCIAL CMOS I/O Expander 70C 5mA 16.585mm 5.5V
2.5mA 2.5mA Parallel 24 4.5V 5.5V no LCC SMD mount,glue mount
Parallel PLCC-44(16.58x16.58) I/O Expanders ROHS
Ic,Peripheral Interface,Cmos,Ldcc,44Pin,Plastic
Parallel I/O Port, 24 I/O, CMOS, PQCC44

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C55A5Z96