Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CMP82C55AZ

1mA 2.5mA 2.5mA Parallel 24 4.5V 5.5V 8MHz no PDIP-40 Through hole mounting 4.95mm(height)
$ 19.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CMP82C55AZ.

Renesas

Datasheet28 pages21 years ago

IHS

Integrated Device Technology

Future Electronics

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CMP82C55AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTL16C550CN
Single UA T with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70
Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5452N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23S18-E/SP
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28

Descriptions

Descriptions of Renesas CMP82C55AZ provided by its distributors.

1mA 2.5mA 2.5mA Parallel 24 4.5V 5.5V 8MHz no PDIP-40 Through hole mounting 4.95mm(height)
Pb-Free PERIPH PRG-I/O 5V 8MHZ 40PDIP COM (OKI PART REPLACEMENT-NO BUS HOLD)
DUAL COMMERCIAL CMOS PARALLEL IO PORT GENERAL PURPOSE I/O Expander 70C 51.75mm 4.5V
CMOS Programmable Peripheral Interface
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COMOKI PARTPLACEM
IC PROG PERIPHERAL INTFC 40-PDIP
I/O Expander, 24 I/O, Dip-40; No. Of Bits:8Bit; Interfaces:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Dip; No. Of Pins:40Pins; No. Of I/O S:24I/O S; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation CMP82C55AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M