Renesas 74FST6800PGG8

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FST6800PGG8.

Renesas

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Download Renesas 74FST6800PGG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.611
Stock
202,306
603,872
603,872
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
240 ps
240 ps
Min Supply Voltage
4.75 V
4 V
4 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC NTSC 20-TSSOP Package
Texas InstrumentsCY74FCT2245ATPWR
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3861PW
0.35ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBTD3384PW
7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 1.2mm(height)
0.25ns single-phase 10 10 1 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*950μm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Renesas 74FST6800PGG8 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 7.8mm 5.25V
10-Bit Bus Switch with Precharge
Digital Bus Switch ICs 10BIT 2 PORT BUS SWITCH
IC BUS SWITCH 10 X 1:1 24TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M