Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2373ATQC

Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP
$ 0.99

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.99
$ 1.33
Stock
153,569
366,873
Authorized Distributors
2
5
Case/Package
-
QSOP
Number of Pins
-
20
Logic Function
-
Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
-
5.2 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments CY74FCT2373ATQC provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP
Non-inverting Tristate 4.75V 5.25V FCT SOP
"BUS DRIVER, FCT SERIES" Channel IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.