Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT573CTQG

4.75V~5.25V D-Typelocking Latch 1.5ns SSOP-20-150mil-0.635mm Latches ROHS
$ 1.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT573CTQG.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT573CTQG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 0.942
Stock
272,610
200,311
Authorized Distributors
3
1
Case/Package
QSOP
QSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
4.2 ns
4.2 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
48 mA
48 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Surface Mount RoHS Compliant Tin Active (Logic Type) -40C 8.7mm 5.5ns 48mA
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154, 3.90mm Width)
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, LVQ Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Renesas 74FCT573CTQG provided by its distributors.

4.75V~5.25V D-Typelocking Latch 1.5ns SSOP-20-150mil-0.635mm Latches ROHS
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
1.5ns Tristate 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA QSOP-20 SMD mount 8.7mm*3.8mm*1.47mm
Latch Transparent 3-ST 8-CH D-Type 20-Pin QSOP Tube
74FCT573 - FAST CMOS OCTAL TRANS
IC D-TYPE TRANSP SGL 8:8 20QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M