Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVQ573QSC

Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVQ573QSC.

Arrow Electronics

Datasheet7 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, LVQ Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-150mil-0.635mm Latches ROHS

Descriptions

Descriptions of onsemi 74LVQ573QSC provided by its distributors.

Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8.5ns Tristate 1 2V 3.6V 12mA D-Type Transparent Latch 12mA QSOP-20 SMD mount
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 10.5ns 12mA 12mA
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs
Latch Transparent 3-ST 8-CH D-Type 20-Pin QSOP Rail
IC D-TYPE TRANSP SGL 8:8 20QSOP
IC LATCH OCTAL LV 3STATE 20QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd