Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V273L10PFG

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin TQFP
$ 105.271
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V273L10PFG.

Renesas

Datasheet46 pages8 years ago
Datasheet46 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 105.271
$ 27.169
Stock
72,923
161,917
Authorized Distributors
3
2
Case/Package
TQFP
LQFP
Number of Pins
80
80
Memory Size
288 kB
36 kB
Access Time
6.5 ns
6.5 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

8Kx9 5ns 35mA 3.15V~3.45V 133.3MHz TQFP-80(14x14) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18 64-Pin TQFP
8Kx18 6.5ns 55mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V235-10PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V225-10PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70

Descriptions

Descriptions of Renesas 72V273L10PFG provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin TQFP
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 36kB 10ns
FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP80
3.3V 72V273 HIGH-DENSITY SUPERSYNC II NARROW BUS FIFO 32KX9/16KX18
IC FIFO SYNC II 3.3V 80-TQFP / Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 100MHz 6.5ns 80-TQFP (14x14)
16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V
FIFO 32Kx9/ 16Kx18 3.3V SUPER SYNC II FIFO
3.15V 3.45V QFP SMD mount 14mm*14mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M