Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V261LA10TFG

6.5NS 16KX9 55MA 3V~3.6V 100MHZ TQFP-64(10X10) Fifo Memory Rohs
$ 73.012
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V261LA10TFG.

Renesas

Datasheet28 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 5, 2018
Verification

Alternate Parts

Price @ 1000
$ 73.012
$ 73.769
Stock
112,883
72,038
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
6.5 ns
6.5 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-02-01
LTD Date2027-08-01
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 month ago)

Related Parts

QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 576kb 10ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18 64-Pin TQFP
8Kx18 6.5ns 55mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V235-10PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V225-10PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70

Descriptions

Descriptions of Renesas 72V261LA10TFG provided by its distributors.

6.5ns 16Kx9 55mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 9 64-Pin STQFP
Tin 2009 Unidirectional RoHS Compliant (Function) FIFO 0C 3.6V 6.5ns 10mm
FIFO, 16KX9, 6.5ns, Synchronous, CMOS, PQFP64
Synchronous Uni-Directional ROHS3Compliant Active fifo memory 0C~70C 3V~3.6V 144K 16K x 9 100MHz
IC FIFO SYNC 16KX9 6.5NS 64TQFP
3V 3.6V TQFP-64 SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M