Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7204L12SOG8

4KX9 12NS 120MA 4.5V~5.5V 50MHZ SOIC-28 Fifo Memory Rohs
$ 24.332
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7204L12SOG8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 24.332
$ 24.33
Stock
74,819
57,994
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Size
-
4.5 kB
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC Tube/Tray
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC Tube
COMMERCIAL Asynchronous PARALLEL Tin (Function) FIFO 0C 5.5V 9kb 20ns
Texas InstrumentsSN74ACT2229DW
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2227DW
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2229DWR
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85

Descriptions

Descriptions of Renesas 7204L12SOG8 provided by its distributors.

4Kx9 12ns 120mA 4.5V~5.5V 50MHz SOIC-28 FIFO Memory ROHS
Asynchronous Tin 1997 Unidirectional (Function) FIFO 0C 5.5V 36kb 12ns
4.5V 5.5V SOIC-28 SMD mount,glue mount 17.9mm*8.4mm*2.62mm
Bi-Directional FIFO, 4KX9, 12ns, Asynchronous, CMOS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M