Renesas 7202LA12SOG8

COMMERCIAL Asynchronous PARALLEL Tin (Function) FIFO 0C 5.5V 9kb 20ns
$ 15.15
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA12SOG8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-24.36%

Alternate Parts

Price @ 1000
$ 15.15
$ 19.114
Stock
115,794
187,973
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Size
-
1.1 kB
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC Tube
Renesas7200L12SOG
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin SOIC Tube
15ns 512x9 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
Texas InstrumentsSN74ACT2227DWR
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2229DW
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2227DW
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85

Descriptions

Descriptions of Renesas 7202LA12SOG8 provided by its distributors.

COMMERCIAL Asynchronous PARALLEL Tin (Function) FIFO 0C 5.5V 9kb 20ns
4.5V 5.5V SOIC-28 SMD mount,glue mount 17.9mm*8.4mm*2.62mm
FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28
IC FIFO ASYNCH 1KX9 12NS 28SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M