Diodes Inc. ZMM5242B

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5242B.

IHS

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet3 pages27 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago
Datasheet3 pages23 years ago

Upverter

Mouser

Inventory History

3 month trend:
-3.35%

CAD Models

Download Diodes Inc. ZMM5242B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.107
$ 0.107
Stock
352,940
441,732
441,732
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE ZENER 12V 500MW SOD123 / Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 9.7V 2% 25Ohm 500mW Automotive 2-Pin DO-35 Ammo
onsemiBZX79C15
BZX79C Series 500 mW 15 V 100 mA Through Hole Zener Diode - DO-35
Diodes Inc.BZT52C12-7-F
BZT52C12 Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Diodes Inc. ZMM5242B provided by its distributors.

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 12V 5% 500mW 2-Pin LL-34
Zener Diodes 0.5W 12V 5%

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated