Diodes Inc. MMBT4401

Bipolar (Bjt) Single Transistor, Npn, 40 V, 300 Mw, 600 Ma, 100 Rohs Compliant: Yes
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401.

IHS

Datasheet2 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages8 years ago
Datasheet1 page16 years ago
Datasheet6 pages24 years ago

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
-0.76%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.038
$ 0.038
Stock
424,617
40,303,922
40,303,922
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
20
40
40
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiBSR15
TRANSISTOR,BJT,PNP,40V V(BR)CEO,800MA I(C),SOT-23
Trans GP BJT NPN 30V 0.1A 330mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 330 mW, SOT-23, Surface Mount
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 225mW Surface Mount SOT-23-3 Tape & Reel

Descriptions

Descriptions of Diodes Inc. MMBT4401 provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn, 40 V, 300 Mw, 600 Ma, 100 Rohs Compliant: Yes
Trans GP BJT NPN 40V 0.6A 300mW Automotive 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Single NPN Transistor, 40V, 600mA, SOT-23, RoHS
Lite-On SCT
Small Signal Product, Single NPN General Purpose Transistor.
TRANSISTOR, NPN, 40V, 0.6A, SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated