Diodes Inc. 1N4747A-T

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4747A-T.

IHS

Datasheet8 pages10 years ago
Datasheet3 pages10 years ago

_legacy Avnet

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.067
$ 0.067
Stock
407,813
975,946
975,946
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4747ATR
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4747A
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Diodes Inc.1N4745A-T
1N4745A Series 1 W 16 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Diodes Inc. 1N4747A-T provided by its distributors.

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated