onsemi BZX85C3V3

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C3V3.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Farnell

Fairchild Semiconductor

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 17 hours ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4728ATR
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
DIODE, ZENER, VR 3.9V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1190MA, PD 1.3W
Diodes Inc.1N4730A-T
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C3V3 provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 3.3V, 1.3W; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C3V3
  • BZX85/C3V3
  • BZX85C-3V3
  • BZX85C3V3.