onsemi 1N4728ATR

1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4728ATR.

Upverter

Datasheet7 pages5 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-3.67%

CAD Models

Download onsemi 1N4728ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.066
$ 0.066
Stock
2,706,291
567,821
567,821
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4728A_T50A
Zener Diode Single 3.3V 5% 10Ohm 1300mW Automotive 2-Pin DO-41 Ammo
DIODE, ZENER, VR 3.6V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1260MA, PD 1.3W

Descriptions

Descriptions of onsemi 1N4728ATR provided by its distributors.

1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
3.3V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 3.3 V (Tape & Reel)
Zener Diodes 3.3V 1W ZENER 5%
1W 3.3V Plugin,D2.03xL4.06mm Zener Diodes ROHS
Resistor 10Ω 3.3V DO-204AL, DO-41 TH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4728AT/R
  • 1N4728ATR.