Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RW-2415D

3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
$ 21.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW-2415D.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Recom Power

element14 APAC

CAD Models

Download Recom Power RW-2415D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRW-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 8-Pin DIP Tube
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 8-Pin DIP Module Tube
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin

Descriptions

Descriptions of Recom Power RW-2415D provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin DIP Tube
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, Adjustable, 36 V, 18 V, 2 Rohs Compliant: Yes |Recom Power RW-2415D
The RW-D series with 2:1 input voltage ranges and maximum height of 7,0 mm has been designed for industrial automation and medical markets where a dual output rail needs to be generated from a single rail source. The converters supply the full 3 Watts without additional heat-sinks over the temperature range -40°C to +85°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002515
  • RW2415D