Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RW-2405D

Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 8-Pin DIP Tube
$ 20.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW-2405D.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Recom Power

element14 APAC

CAD Models

Download Recom Power RW-2405D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Recom PowerRW-2415D
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin

Descriptions

Descriptions of Recom Power RW-2405D provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 8-Pin DIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 18-36; V. Out: +/-05; mA. Out: +/-200
DC-DC CONVERTER, DIP24 MINI 3KV , DUAL, 3W, +/-05V, +/-300MA, RW-D SERIES
Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 3kV REG 2:1 18-36Vin +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, Adjustable, 36 V, 18 V, 2 Rohs Compliant: Yes |Recom Power RW-2405D
DC/DC CONVERTER, 3W, +/-5V, +/-0.3A
DC/DC-CONV. 18-36V TO +/-5V 3W
CONV DC/DC 3W 18-36VIN +/-05VOUT
The RW-D series with 2:1 input voltage ranges and maximum height of 7,0 mm has been designed for industrial automation and medical markets where a dual output rail needs to be generated from a single rail source. The converters supply the full 3 Watts without additional heat-sinks over the temperature range -40°C to +85°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003595