Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RS3-1209D

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: +/-09; mA. Out: +/-167
$ 16.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-1209D.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-21.56%

CAD Models

Download Recom Power RS3-1209D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRSO-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNMH1209SC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
Murata Power SolutionsNMH1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RS3-1209D provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-09; mA. Out: +/-167
3W Dc/Dc-Converter Econoline Sip8 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS3-1209D
Module DC-DC 12VIN 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-9Vout
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER, SIP8 1KV REG, 2:1, 3W,9V, +/-167MA, RS3-S_D(Z) SERIES
IC REDRIVER I2C 1CH 400KHZ 8SOIC
DC/DC Conv 9-18V:±9V ±0,167A SIP8
CONV DC/DC 3W 9-18VIN +/-09VOUT
DC-DC CONVERTER, 2 O/P, 3W; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 9V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 167mA; Output Voltage - Ou
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004770