Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXA15-24WS15/NT

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 15V 1A; 15W
$ 57.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXA15-24WS15/NT.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXA15-24WS15/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-24WS15/NT
DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
Recom PowerRP15-2415SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Murata Power SolutionsUEI15-120-Q12N-C
Module DC-DC 1-OUT 12V 1.3A 15.6W 5-Pin Case C-75
Murata Power SolutionsUEI30-150-Q12P-C
UEI30 Series 30 W Single Output 15 V Isolated Through Hole DC/DC Converter
TDK-LambdaPXB15-24WS12/NT
DC-DC, 15W, 9-36V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
Murata Power SolutionsUEI-15/3.3-Q12P-C
Module DC-DC 24VIN 1-OUT 15V 3.3A 49.5W 6-Pin Case C-74 Tray

Descriptions

Descriptions of TDK-Lambda PXA15-24WS15/NT provided by its distributors.

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 15V 1A; 15W
DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
DC-DC Converters, Power module type, Output: 15W, 15V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Dc-Dc Conv, Iso Pol, 1 O/P, 15W, 1A, 15V; Applications:Industrial, Telecom; Approval Bodies:Ce/Curus/Vde; Approvals/Standards:(Not Available); Dc/Dc Converter Case Style:Dip; Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Tdk-Lambda PXA15-24WS15/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXA1524WS15/NT
  • PXA1524WS15NT