Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP15-2412SFW

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250

$ 65.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2412SFW.

Recom Power

Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.98%

CAD Models

Download Recom Power RP15-2412SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Advanced EnergyAEE01B18-LS
15W, 9-36Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B18-LS
Recom PowerRP15-2415SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
TDK-LambdaPXB15-24WS15/NT
Module DC-DC 1-OUT 15V 1A 15W 6-Pin
TDK-LambdaPXB15-24WS12/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15.6W 1.3A 12V 1 36V 9V Fixed Through hole mounting
Recom PowerRP10-2412SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Advanced EnergyAEE01C18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A

Descriptions

Descriptions of Recom Power RP15-2412SFW provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 4-Pin Tube
DC/DC CONVERTER, 15W, 4:1, 12V; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
The RP15-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000864