Recom Power ROM-0512S

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
$ 7.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROM-0512S.

IHS

Datasheet6 pages7 years ago

Future Electronics

Recom Power

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power ROM-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRE-0512S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Recom PowerRO-0512S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power ROM-0512S provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
ROM Series 1 W Single Output 12 V DC/DC Converter - SIP-4
Recom DCDCConverter, ROMseries, 4.5 → 5.5 V DC input, 12V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout
DC-DC CONVERTER, OUT 12VDC, IN 5VDC, THRU-HOLE, ENCAPSULATED, MEDICAL, 1W, 1
DC/DC, UNREG, 1W, 3KV, 12V, SIP4; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:12V; Current 1:83mA;
DC/DC, UNREG, 1W, 3KV, 12V, SIP4
CONV DC/DC 1W SGL 12V OUT SIP4
Dc/Dc Converter, 1W, 12V, 0.083A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:83Ma; Profundidad:11.5Mm |Recom Power ROM-0512S
The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000621
  • ROM0512S