Recom Power RE-0512S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
$ 5.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RE-0512S.

Electro Sonic

Datasheet6 pages7 years ago

IHS

Recom Power

Newark

Inventory History

3 month trend:
+1356%

CAD Models

Download Recom Power RE-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRO-0512S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Recom PowerROM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RE-0512S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
RE Series 1 W Single Output 12 V DC/DC Converter - SIP-7
DC-DC Unregulated Power Supply Module, 1 Output, 1W
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout
Recom International RE-0512S 1W DC/DC Converter 5V In 12V Out
RECOM ISOLATED DC-DC CONVERTER, VIN 4.5 - 5.5 V DC, VOUT 12V DC
DC/DC Conv 5V:12V 83mA 1W SIP7
DC/DC, UNREG, 1W, 1KV, 12V, SIP7; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:12V; Current 1:83mA;
DC/DC, UNREG, 1W, 1KV, 12V, SIP7;
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000240
  • RE0512S