Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RKZ-0512D

Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
$ 9.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-0512D.

IHS

Datasheet7 pages7 years ago

Recom Power

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+7.73%

CAD Models

Download Recom Power RKZ-0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Recom PowerRD-0512D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
Recom PowerRD-0512D/P
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Recom PowerR05P212D/P
Module DC-DC 5VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RKZ-0512D provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
Dc-Dc Converter, Medical, 2 O/P, 2W; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:5.5V; Tensión De Entrada Dc Mín.:4.5V; Altura:10.2Mm |Recom Power RKZ-0512D
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
DC-DC CONVERTER, MEDICAL, 2 O/P, 2W; No. of Outputs:2 Output; Output Power Max:2W; Output Voltage - Output 1:12V; Output Current - Output 1:84mA; Output Voltage - Output 2:-12V; Output Current - Output 2:84mA; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:RKZ Series; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:SIP; DC / DC Converter Mounting:Through Hole; Width:7.05mm; Height:10.2mm; Depth:19.65mm; SVHC:No SVHC (15-Jan-2019); Approval Bodies:EN; Efficiency Max:84%; External Depth:10.2mm; External Length / Height:19.65mm; External Width:7.05mm; Isolation Voltage:3kV; No. of Outputs:2Outputs; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Power Rating:2W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000491
  • RKZ0512D