Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RD-0512D

2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
$ 8.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RD-0512D.

JRH Electronics

Datasheet5 pages8 years ago

Burklin Elektronik

Future Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-18.32%

CAD Models

Download Recom Power RD-0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRKZ-0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
Recom PowerRD-0512D/P
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Recom PowerRKZ-0512D/P
Module DC-DC 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RD-0512D provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT +/-12V DC, I/O ISOLATION 1000V
RD Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-7
DC converter, 5 VDC, 2 W, 2 outputs, ±12 VDC, 84 % efficiency, RD-0512D
DC/DC, UNREG, 2W, 1KV, +/-12V, DUAL; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 84mA; Output Vol
Dc/Dc Converter, 2W, +/-12V, 0.084A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:5.5V; Tensión De Entrada Dc Mín.:4.5V |Recom Power RD-0512D
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Voltage 2 V = -12 / Output Current 2 mA = 84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 988000 / Length mm = 19.65 / Width mm = 7.05 / Height mm = 10.2
The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an input to output isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000215
  • RD0512D