Recom Power R1SE-0505/H2-R

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-0505/H2-R.

Electro Sonic

Datasheet5 pages7 years ago
Datasheet5 pages6 years ago

HQonline

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.85%

CAD Models

Download Recom Power R1SE-0505/H2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 3.26
$ 3.26
Stock
118,491
157,538
157,538
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
Module
Module
Number of Pins
-
5
5
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
5 V
5 V
Output Current
200 mA
200 mA
200 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
2000 Vrms
1000 Vrms
1000 Vrms
Efficiency
75 %
75 %
75 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerR1SE8-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1S-0505-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
Dc-Dc Isolated 1 W 5 Vdc Input 5 Vdc 200 Ma Singl |Cui PCN1-S5-S5-M

Descriptions

Descriptions of Recom Power R1SE-0505/H2-R provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
DC-DC CONVERTER, 5V, 0.2A, SMD; Power Supply Applications:Medical; DC / DC Converter Type:-; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; W
The R1SE/H2 series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and still meet the full industrial operating temperature range of -40° to +100°C. All converters are 100% tested in production and carry our 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10017895
  • R1SE-0505H2-R
  • R1SE0505H2R