Recom Power R1SE8-0505-R

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE8-0505-R.

Electro Sonic

Datasheet5 pages6 years ago

IHS

TME

Recom Power

Newark

Inventory History

3 month trend:
+18.38%

CAD Models

Download Recom Power R1SE8-0505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 3.815
Stock
35,150
12,766
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
75 %
75 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerR1S8-0505-R
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1S8-0524
R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter
Texas InstrumentsLMZ20501SILT
Switching Regulator, Voltage-mode, 1A, 3200kHz Switching Freq-Max, PDSO8
Texas InstrumentsLMZ20502SILT
Switching Regulator, Voltage-mode, 2A, 3200kHz Switching Freq-Max, PDSO8
Texas InstrumentsLMZ20502SILR
2.7V to 5.5V, 2A High Density Nano Module 8-uSiP -40 to 125
Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, Fixed, 5 VDC, 200 mA

Descriptions

Descriptions of Recom Power R1SE8-0505-R provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC/DC CONVERTER, 1W, 5V, 0.2A; Power Supply Approvals: Medical; Input Ratio: 1: 1; Output Power Max: 1W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Width: 10.7mm
The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016301