Recom Power R12P212D/P

Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
$ 13.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12P212D/P.

IHS

Datasheet6 pages6 years ago

TME

RS (Formerly Allied Electronics)

Recom Power

Farnell

Inventory History

3 month trend:
+20.41%

CAD Models

Download Recom Power R12P212D/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR12P212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
Recom PowerRKZ-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
Recom PowerRD-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMA 1205D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power R12P212D/P provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
DC-DC CONVERTER, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 85mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 85mA; Output Voltage - Ou
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014046
  • R12P212DP