Traco Power TMH 1212D

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMH 1212D.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet4 pages2 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-70.03%

CAD Models

Download Traco Power TMH 1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP
Traco PowerTMA 1205D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Recom PowerRD-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Recom PowerRB-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRBM-1205D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Traco PowerTMH 2415D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Traco Power TMH 1212D provided by its distributors.

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco Power
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 5-Pin SIP
TracoPower TMH 1212D 2W DC-DC Converter 12V DC In ±12V DC ±80mA Out
DC-DC Unregulated Power Supply Module
TMH1212D DC/DC; 12Vin; +-12Vout +-80mA; 2W
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter SIP-6 Package
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 12V;
TRACO POWER TMH 1212D DC/DCコンバータ
CONVERTER, DC/DC, 2W, +/-12V/0.1A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 80mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Voltage 2 V = -12 / Output Current 2 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMH 1212 D
  • TMH1212D