What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RKZ-1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
$ 9.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-1212D.

IHS

Datasheet7 pages7 years ago

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-1.92%

CAD Models

Download Recom Power RKZ-1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRD-1212D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Recom PowerRD-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Recom PowerR12P212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMA 1205D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RKZ-1212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:84Ma; Width:-; Height:- Rohs Compliant: Yes |Recom Power RKZ-1212D
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Voltage 2 V = -12 / Output Current 2 mA = 84 / Rated Power W = 2 / Input Voltage Min. V = 12 / Input Voltage Max. V = 12 / Mounting Type = Through Hole / Termination Type = Radial Leads / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 3 / MTBF h = 18300000 / Length mm = 7 / Width mm = 19.7 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000496
  • RKZ1212D