Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN RT4FCT-B

Rean Tiny Xlr, Screw-Locking Cable Connector 4-Pole, Female, Black Housing, Gold Plated Contacts
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN RT4FCT-B.

IHS

Datasheet1 page14 years ago

Newark

Master Electronics

TME

Inventory History

3 month trend:
+150%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol AudioAG4F
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC4FAV
Conn XLR Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
NeutrikNC4FXX-B
Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG4FCRV
Amphenol Audio Four-core XLR connector, Mother seat, Chassis, Mini XLR Connector
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of REAN RT4FCT-B provided by its distributors.

Rean Tiny Xlr, Screw-Locking Cable Connector 4-Pole, Female, Black Housing, Gold Plated Contacts
Rean RT4FCT-B Mini XLR Connector Socket 4-Pin Straight Black
XLR TINY KABELBUCHSE 4POL SCHWARZ GOLDKONTAKT SCHRAUBVERRIEGELUNG
Mini Xlr, 4 Pole(s), Female, Solder Terminal, Locking
CONNECTOR, XLR, SOCKET, 4POS, CABLE; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Body; Product Range: TINY xlr Series; SVHC:

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)