Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1131-8-N

Spacer/standoff, Nylon 6.35MM X 17.475MM
$ 0.216
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1131-8-N.

Farnell

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1133-8-N
SPACER, NYLON, 6.35MM X 20.65MM
RAF Hardware1132-8-N
Spacer; 1/4 Round; Clear Hole; Length .750; Hole Size 8; Nylon 6/6 | RAF 1132-8-N
RAF Hardware1128-8-N
Standoffs & Spacers 1/2 LNGTH 0.166 ID STD. ROUND SPACER
HH Smith4026
Nylon Round Spacer
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of RAF Hardware 1131-8-N provided by its distributors.

SPACER/STANDOFF, NYLON 6.35MM X 17.475MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
|Raf Electronic Hardware 1131-8-N
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:4.216mm; Spacer Material:Nylon; Overall Length:17.475mm
ROUND SPACERNO FINISH - NYLON1/4

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO