What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 1123-4-N

Spacer, Round, Nylon 6.6, 6.35X4.775Mm; |Raf Electronic Hardware 1123-4-N

$ 0.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1123-4-N.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.56%

Related Parts

RAF Hardware1108-4-N
Standoffs & Spacers 3/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
RAF Hardware1108-2-N
Standoffs & Spacers 3/16 LNGTH 0.09 ID SCRW SZ 2 RND SPACER
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
Bivar905-150
Spacer Round, 3.7mm-ID, 6.4mm-OD, 3.81mm-LG, Nylon, ASTM D4066, PA225
9908 Series .187 in High Screw Size 4 Natural Nylon Tubular Spacer

Descriptions

Descriptions of RAF Hardware 1123-4-N provided by its distributors.

Spacer, Round, Nylon 6.6, 6.35X4.775Mm; |Raf Electronic Hardware 1123-4-N
Round Spacer, Nylon, 3/16 in Overall Lg, 0.115 in Inside Dia
Standoffs & Spacers 3/16 LNGTH 0.115 ID STD. ROUND SPACER
SPACER/STANDOFF, NYLON, 6.35MM X 4.776MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:4.776mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO