Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R411803121

Attenuator: SMA.75 3DB 18GHZ 2W 50 Ohms
$ 67.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R411803121.

IHS

Datasheet2 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

CAD Models

Download Radiall R411803121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity221643-1
Conn SMA Adapter RCP/RCP ST Panel Mount Gold
TE Connectivity1-1478979-0
Conn Rf/Coax, Sma Coaxial, Straight Jack; |Te Connectivity Amp 1-1478979-0
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
TE Connectivity1054868-1
Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132322
Amphenol SMA Receptacle, Coaxial Connector, Edge Mount, 50Ω, Solder Termination

Descriptions

Descriptions of Radiall R411803121 provided by its distributors.

ATTENUATOR: SMA.75 3DB 18GHZ 2W 50ohms
ADAPTOR, SMA PLUG, SMA JACK, 50OHM; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Con; Available until stocks are exhausted
Rf/Coaxial Sma Plug-Jack Attenuator, Straight, 50 Ohm; Conector, Tipo:Sma Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Sma; Conversor De Género:Plug; Conversión A Coaxial:Sma; Convierte A:Sma Female |Radiall R411803121

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc