TE Connectivity 1054868-1

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
$ 18.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1054868-1.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity 1054868-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052902-1
TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1052517-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053111-1
Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm; |Te Connectivity Amp 1053111-1

Descriptions

Descriptions of TE Connectivity 1054868-1 provided by its distributors.

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
Threaded 18GHz 50Ω Thread gold JackTOJack,outlet to outlet Bracket mounting,SMD mount,bulkhead mounting,panel mount 22.2mm(Length)*9.5mm(height)
Rf/Coaxial Adapter, Sma Jack-Sma Jack; Connector Type:Sma Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1054868-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1054868-1.