Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 221643-1

Conn SMA Adapter RCP/RCP ST Panel Mount Gold
$ 32.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 221643-1.

Farnell

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet1 page15 years ago

TE Connectivity

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 221643-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132289RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1054868-1
Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
RadiallR125326000
Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel
RadiallR125553000
Rf / Coaxial Connector, Sma Coaxial, Straight Jack, 50 Ohm, Beryllium Copper Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 221643-1 provided by its distributors.

Conn SMA Adapter RCP/RCP ST Panel Mount Gold
RF Adapters - In Series BULKHEAD JK ADAPTER
ADAPTER, JACK, BULKHEAD, SMA Part Number: 221643-1 | Internal Number: 221643-1 | TE Connectivity
Jack to Jack (Bulkhead) Straight Stainless Steel SMA Adapter
SMA-SMA, Panel Mount, Panel Mount, Female-Female, Jack-jack
CONN SMA ADPTR RCP/RCP ST PNL MNT AU
RF ADAPTER, SMA JACK-JACK, 50 OHM;
CONN ADAPTER JACK STR BULKHD AU
Adapter SMA Socket - SMA Socket 50Ohm
SMA Connectors BULKHEAD JK ADAPTER
221643-1, TE CONNECTIVITY/AMP BRAND
Threaded 18GHz 50Ω Thread gold JackTOJack,outlet to outlet Bracket mounting,SMD mount,bulkhead mounting,panel mount 22.35mm(Length)
Bulkhead Adapter, Sma Jack-Sma Jack; Connector Type:Sma Coaxial; Adapter Body Style:Straight Bulkhead Adapter; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 221643-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 221643-1 .
  • 221643-1.
  • 221643-1..