Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R161441000

Rf / Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes
$ 14.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161441000.

IHS

Datasheet27 pages14 years ago

Newark

element14 APAC

X-ON

Inventory History

3 month trend:
-6.59%

CAD Models

Download Radiall R161441000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF082-5372
connector, rf coaxial, n panel jack, crimp-crimp, 4-holes, for rg55, 141, 142, 50 ohm
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
RadiallR112553000
Radiall SMCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R161441000 provided by its distributors.

Rf / Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RF N Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Rf Coaxial, N, Straight Plug, 50Ohm; |Radiall R161441000
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Welding cup Flange mounting,welding mounting,Through hole mounting,panel mount 29.3mm(Length)*25.4mm(height)
RF COAXIAL, N, STRAIGHT PLUG, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Flanged Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc