Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R191511000

Conn TNC-Type N Adapter 0Hz to 11GHz 50Ohm ST M/F Chromate Over Nickel
$ 25.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191511000.

IHS

Datasheet36 pages4 years ago

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+178%

CAD Models

Download Radiall R191511000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR143704000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
RadiallR191513000
Conn TNC-Type N Adapter F/M 0Hz to 11GHz 50Ohm ST Gold Over Nickel
Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF242115
connector, rf coaxial, between series adapter, sma jack to n jack
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Radiall R191511000 provided by its distributors.

Conn TNC-Type N Adapter 0Hz to 11GHz 50Ohm ST M/F Chromate Over Nickel
STRAIGHT 50OHMS RF ADAPTER TNC PLUG TO TYPE N SOCKET 0 - 11GHZ
N TNC,RF Adapters-Between Series 11GHz 50Ω 39.5mm(Length)
Adaptor, N Jack, Tnc Plug, 50Ohm; |Radiall R191511000
N FEMALE - TNC MALE STRAIGHT 50 OHM 11GHz
ADAPTOR, N JACK, TNC PLUG, 50OHM; Convert From Coax Type: N; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Co

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc