Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 082-97-RFX

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 6.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-97-RFX.

IHS

Datasheet8 pages16 years ago
Datasheet5 pages17 years ago

TME

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+28.97%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF172138
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172119
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 082-97-RFX provided by its distributors.

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
connector, rf coaxial, n commercial panel recept, 4-hole flange, solder cup terminal
RF/COAXIAL, N JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type: N Type; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Type: -; Contact Material: Phosphor Bronze; Freque

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 082-97-RFX.
  • 82-97-RFX
  • 82-97-RFX.