What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R141770000

Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Gold Over Nickel
$ 21.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141770000.

IHS

Datasheet32 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+10.02%

CAD Models

Download Radiall R141770000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-5431-10RFX
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF142194
connector,rf coaxial,smb rt angle crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
TE Connectivity6-1337494-0
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray
Amphenol RF122286
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
RadiallR114186000
RADIALL R114186000RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm

Descriptions

Descriptions of Radiall R141770000 provided by its distributors.

Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Gold Over Nickel
Rf/Coaxial Adaptor, Inter Series Coaxial, Right Angle Adapter, Bnc, Plug, Bnc, Jack Rohs Compliant: Yes |Radiall R141770000
ADAPTOR, BNC PLUG, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Right Angle Adapter; Impedance: 50ohm; Connector Type: Inter Se

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc