Radiall R114720000

Conn SMB Adapter M/M 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel
$ 14.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114720000.

IHS

Datasheet27 pages9 years ago
Datasheet1 page22 years ago

Component Distributors Inc.

X-ON

Farnell

Inventory History

3 month trend:
+7.60%

CAD Models

Download Radiall R114720000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-342-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Belden 7806A, 8219
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R114720000 provided by its distributors.

Conn SMB Adapter M/M 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel
Adaptor, Smb Plug, Smb Plug, 50Ohm; |Radiall R114720000
Snap-On 4GHz 50Ω gold JackTOJack,outlet to outlet SMD mount,bulkhead mounting,panel mount 19mm(Length)
SMB MM STR BHD C100 | RADIALL R114720000
SMB DURCHFUEHRUNG KUP/KUP EINL. L = 19
SMB-SMB, Panel Mount, Male-Male
SMB / BULKHEAD MALE-MALE ADAPTER
Adapter Dimensions ø x L: 5 x 19 mm Center contact: Male / Male Connection A: SMB Male Connection B: SMB Male Housing Material: Brass (CuZn) Mounting: Snap-On Mounting Series: SMB Frequency: 4 GHz Impedance: 50 Ohm
ADAPTOR, SMB PLUG, SMB PLUG, 50OHM; Convert From Coax Type: SMB; Convert From Gender: Plug; Convert To Coax Type: SMB; Convert To Gender: Plug; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm; Connector Type: In

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc