Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R114082000

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114082000.

IHS

Datasheet27 pages9 years ago

element14 APAC

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+127%

CAD Models

Download Radiall R114082000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF142186
connector,rf coaxial,smb straight crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of Radiall R114082000 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, SMB, STRAIGHT PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG179, RG187, RG188, RG316; Contact Material: Berylliu
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R114082000.