Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R113426000

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R113426000.

IHS

Datasheet25 pages9 years ago
Datasheet1 page15 years ago

Amar Radio Corporation

element14 APAC

X-ON

Inventory History

3 month trend:
+25.15%

CAD Models

Download Radiall R113426000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Rf / Coaxial Connector, Mcx Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF connectors / coaxial connectors; MOLEX; 73366-0061; 50 Ohm; Through Hole; Straight; Solder
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF142138
connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
Amphenol RF152119
RF / Coaxial Connector, SMC Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Radiall R113426000 provided by its distributors.

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
RF MCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Female Socket,Jack,Snap-On gold welding mounting,Through hole mounting 6mm(Length)*6mm(height)
CON:MCX Jack, Straight PCB;w/4 solder legs. Gold plated.
RADIALL - R113426000 - EMBASE MCX FEMELLE 50R
MCX F STR SMT C100 | RADIALL R113426000
RF COAXIAL, MCX, STRAIGHT JACK, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R113426000.